Descriptions of HellermannTyton GT.75X150C2 provided by its distributors.
Tie;Polyethylene (Hook),Nylon (Loop);Black;60 lbs.;3.88 in.;15 in.
HellermannTyton GT.75X150C2 Cable Tie, Grip Strap, 15"L, 50lb, PA6/PE, Black, GT-Series, 100/Pkg
Grip Tie Strap, 15.0" x .75", PA6/PP, Black, 100 per Package
Grip Tie Strap, 15.0' x .75', PA6/PP, Black, GT-Series--Note:Price is for 100 Units-Note:Price is for 100 Units
Grip Tie Strap 15.0 x .75 PA6PP Black 100pkg
GT-Series Grip Tie 15", PA66 Black, 100/PK
GRIP TIE, 19.05MM X 381MM, PA6/PE, BLACK
Grip Tie Strap, 15.0in. x .75in.,
GRIP TIE STRAP 15.0 X 0.75 P 854-44369
- 3.88" (98.55mm) 0.750" (19.05mm) 50 lbs (22.68 kg)
HOOK&LOOP TIE BLACK 50LBS 1.25'
RECLSBLE FSTNR RECT 0.750" X 15"
Grip Tie, 19.05Mm X 381Mm, Pa6/Pe, Black; Fastener Length - Imperial:15"; Fastener Length - Metric:381Mm; Fastener Width - Imperial:0.75"; Fastener Width - Metric:19.1Mm; Fastener Colour:Black; Cable Bundle Diameter Max:98.552Mm Rohs Compliant: Yes |Hellermanntyton GT.75X150C2