HellermannTyton CTM30C2

HellermannTyton CTM30C2 Cable Tie Anchor Mount, 0.86"x0.61", 0.2" Hole Dia, Black, 100/Pkg
$ 0.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton CTM30C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page20 years ago
Datasheet4 pages21 years ago
Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.96%

Related Parts

PanduitPLWP2S-D0
Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 500 PK
PanduitCBR2S-M0
Panduit CBR2S-M0 Cable Tie, UV-Resistant, 7.6" L, Nylon 6/6, Black, 1000Pcs, Contour-Ty Series
HellermannTyton111-12302
HellermannTyton 111-12302 Cable Tie, Wide Strap, 15.1"L, 120lb, PA66HIRHSUV, Black, 300/Pkg
HellermannTyton111-12301
Wide Strap Cable Tie 12.1L 0.3753.25 Bndl Dia 120lb Tens Stngth PA66HIRHSUV Black 300pkg
HellermannTyton111-12300
HellermannTyton 111-12300 Cable Tie, Wide Strap, 9.1"L, 120lb, PA66, Black, 300/Pkg, WS-Series

Descriptions

Descriptions of HellermannTyton CTM30C2 provided by its distributors.

HellermannTyton CTM30C2 Cable Tie Anchor Mount, 0.86"x0.61", 0.2" Hole Dia, Black, 100/Pkg
Cable Tie Mount, 7.9Mm, Nylon 6.6; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:5.1Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:21.8Mm; Width:15.5Mm; Height:9.4Mm; Product Range:Ctm Series Rohs Compliant: Yes |Hellermanntyton CTM30C2
Hellermann Tyton CTM30C2 Cable Tie Mount Brand: Hellermann Tyton. Part Number: CTM30C2. HellermannTyton Cable Tie Mount, Type CTM3, Rivet/Screw Mount, 0.31 in Maximum Tie Width, 0.86 in Base Length, 0.61 in Base Width, Polyamide 6.6, Black. Additional Description: TYTO-CTM30C2 CABLE TIE ANCHOR MOUNT, 0.86 X .61, 0.2 HOLE DIA, 0.31 MAX TIE WIDTH, PA66, BLACK, 100/PKG 151-30600 WIDTH, PA66, BLACK, 100/PKG #10 Screw. Catalog Description: Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton