Panduit TM3S8-C69

Cable Accessories Cable Tie Mount Flame Retardant Nylon 6/6 Ivory Package
$ 1.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S8-C69.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+266%

Related Parts

PanduitTM3S10-M69
Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr
PanduitTM3S10-C
Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm
PanduitTM3S25-C
Panduit TM3S25-C Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 100/Pack

Descriptions

Descriptions of Panduit TM3S8-C69 provided by its distributors.

Cable Accessories Cable Tie Mount Flame Retardant Nylon 6/6 Ivory Package
CABLE TIE MOUNT, LENGTH 21.9MM, WIDTH 0.61IN, HT 0.379IN, IVORY
Cable Tie Mounts Cable Tie Mnt .62 (15.8mm)W #8 Scre
Cable Tie Mnt, 15.5Mm, Nylon 6.6, Ivory; Mount Fixing Type:Screw; Mounting Hole Dia:4.5Mm; Mount Colour:Ivory; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:21.8Mm; Width:15.5Mm; Height:9.5Mm; Product Range:Tm3S Series; Svhc:No Rohs Compliant: Yes |Panduit TM3S8-C69
The cable tie mount in ivory is applied with a 8 (M4) screw and is 0.61 (15.5 mm) wide. It is made of flame-retardant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 10
Panduit TM3S8-C69 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For indoor use and are suitable for miniature, inte
Width mm = 50.3 / Hole Diameter mm = 4 / Length mm = 21.9 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -60 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Beige / Height mm = 9.4

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S8C69