Panduit TM3S10-M69

Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr
$ 0.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-M69.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Related Parts

PanduitTM3S8-C69
Cable Accessories Cable Tie Mount Flame Retardant Nylon 6/6 Ivory Package
PanduitTM3S10-C
Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm
PanduitTM3S25-C
Panduit TM3S25-C Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 100/Pack

Descriptions

Descriptions of Panduit TM3S10-M69 provided by its distributors.

Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr
Cable Tie Mnt, 15.5Mm, Nylon 6.6, Ivory; Mount Fixing Type:Screw; Mounting Hole Dia:5.08Mm; Mount Colour:Ivory; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:21.8Mm; Width:15.5Mm; Height:9.5Mm; Product Range:Tm3S Series; Svhc:No Rohs Compliant: Yes |Panduit TM3S10-M69
The cable tie mount in ivory is applied with a 10 (M5) screw and is 0.61 (15.5 mm) wide. It is made of flame-retardant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 1
Panduit TM3S10-M69 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #10 (M5) screw. For indoor use and are suitable for miniature, in

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10M69