Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S25-C

Panduit TM3S25-C Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 100/Pack

$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S25-C.

Upverter

Technical Drawing1 page5 years ago
Datasheet1 page15 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.95%

CAD Models

Download Panduit TM3S25-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM3S25-M
Panduit TM3S25-M Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 1000/Pack
Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Natural
Cable Clamps and Clips Push Mount Cord Clip Push Barb Nylon 6/6 Natural 9.6mm

Descriptions

Descriptions of Panduit TM3S25-C provided by its distributors.

Panduit TM3S25-C Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 100/Pack
CABLE TIE MOUNT, 1/4" (M6) SCREW, 0.63"(16 MM) WIDE, NATURAL NYLON 6.6
Panduit Sales Corp Cable Tie Mount 62in W 1/4 ScrewPk100
Cable Accessories Tie Mount Nylon 6/6 Natural Package
CABLE TIE MOUNT - SCREWAPPLIED NYLON 6.6 NAT 1/4 M6, PK 100
Panduit Cable Tie Mount, .62" (15.8mm)W,1/4 Scr Cable tie mount - screw applied, .62" (15.8mm)W, 1/4 screw, nylon, standard package.
TIE MOUNT, SCREW FIX, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 6.6mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 9.5mm; Width: 15.8mm; Height: 9.6mm; Product Range: -; SVHC: No SVHC (15-J
The cable tie mount in natural color is applied with a 1/4 (M6) screw and is 0.63 (16 mm) wide. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 100.
Hole Diameter mm = 6 / Mount Fixing Type = Screw / Mount Colour = Natural / Mount Material = Polyamide 6.6 / Width mm = 16 / Operating Temperature Max. °C = 85 / Length mm = 22.3 / Operating Temperature Min. °C = -60 / Height mm = 9.6
Factory Standard Pack = 100: Panduit TM3S25-C Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #1/4 (M6) screw. For indoor use and are suitable for miniature, int: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S25C