Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S10-C

Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm

$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-C.

Burklin Elektronik

Datasheet1 page12 years ago

Sager Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
+54.40%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitTM3A-M
Cable Tie Mounts - User Supplied Adhesives Rohs Compliant: Yes |Panduit TM3A-M
PanduitTM3R6-M
Cable Tie Mount - Rivet Applied Rohs Compliant: Yes |Panduit TM3R6-M
PanduitTM3A-C
7/8" L, 39/64" W, natural Plastic Cable Tie Mount, Package quantity: 100

Descriptions

Descriptions of Panduit TM3S10-C provided by its distributors.

Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm
Cable Tie Holder (Saddle Type) Natural Screw Mount #10 (M5) - Bag of 100
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.37" H, M5
Cable Tie Mount, Natural, PA 6.6, 0.86x0.61 in., No 10 Screw, 500PK
Cable Accessories, Cable Tie Mount Nylon 6/6 Natural Package
Panduit TM3S10-C Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Natural, 100/Pack
Cable Tie Mount, .61in (15.5mm)W, no.10 Screw (M5), Nylon
Panduit Cable Tie Mount, .62" (15.8mm)W,#10 Scr Cable tie mount - screw applied, .62" (15.8mm)W, #10 screw (M5), nylon, standard package.
TIE MOUNT, SCREW FIX, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 5mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 9.5mm; Width: 15.8mm; Height: 9.4mm; Product Range: TM Series; SVHC: No SVHC
The cable tie mount in natural color is applied with a 10 (M5) screw and is 0.61 (15.5 mm) wide. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 100.
Factory Standard Pack = 100: Panduit TM3S10-C screw applied cable tie mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #10 (M5) screw. Suitable for miniature, intermediate, standard and: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10-C.
  • TM3S10C