Panduit TM3S10-M30

Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Black; LxW: 0.86 x 0.61 in.; 1000 Pk
$ 0.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-M30.

Newark

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
+64.28%

Related Parts

PanduitTM3S8-M0
Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
PanduitTM3S10-C0
Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S10-M0
55/64" L, 39/64" W, Black Plastic Cable Tie Mount, Package quantity: 1000
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit TM3S10-M30 provided by its distributors.

Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Black; LxW: 0.86 x 0.61 in.; 1000 Pk
55/64" L, 39/64" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Indoor
Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black Bulk
Cable Mounting & Accessories Cable Tie Mount .62" #10 H/S NYLON
Cable Tie Mnt, 21.8Mm, Pa6.6, Black; Mount Fixing Type:Screw; Mounting Hole Dia:5.08Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:21.8Mm; Width:15.5Mm; Height:9.4Mm; Product Range:- Rohs Compliant: Yes |Panduit TM3S10-M30
The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages o

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10M30