Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S8-M0

Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
$ 0.466
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S8-M0.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+21.05%

Related Parts

PanduitTM3S10-C0
Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S8-C0
Panduit TM3S8-C0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Black 4.8mm

Descriptions

Descriptions of Panduit TM3S8-M0 provided by its distributors.

Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
PANDUIT TM3S8-M0 Cable Tie Mnt, .61" (15.5mm)W, No 8 Scrw (M4), Wthr, TM3S8-M0,
Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #8 Scrw
CABLE TIE MOUNT, 15.5MM, NYLON 6.6, BLK; Mount Fixing Type: Screw; Mounting Hole Dia: 4.6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 21.9mm; Width: 15.5mm; Height: 9.4mm; Product Range: TM3S Serie
The cable tie mount in black is applied with a 8 (M4) screw and is 0.61 (15.5 mm) wide. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of
Panduit TM3S8-M0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For outdoor use and are suitable for miniature, inte

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S8M0