Panduit TM3S10-M0

55/64" L, 39/64" W, Black Plastic Cable Tie Mount, Package quantity: 1000
$ 0.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-M0.

Farnell

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+128%

Related Parts

PanduitTM3S8-C0
Panduit TM3S8-C0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S10-C0
Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S8-M0
Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit TM3S10-M0 provided by its distributors.

55/64" L, 39/64" W, Black Plastic Cable Tie Mount, Package quantity: 1000
CABLE TIE MOUNT, .61" W, #10 SCREW, WEATHER RESISTANT, NYLON, BLACK
Panduit TM3S10-M0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
Panduit Cable Tie Mount, .62" (15.8mm)W,#10 Scr Cable tie mount - screw applied, .62" (15.8mm)W, #10 screw (M5), weather resistant, nylon, black, bulk package.
Cable Tie Mount, #10 Screw, Nylon 6.6, Black, Pk1000; Diámetro Del Agujero De Montaje.:5.1Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black |Panduit TM3S10-M0
CABLE TIE MOUNT, NYLON 6.6, 15.5MM, BLK; Mount Fixing Type: Screw; Mounting Hole Dia: 5.08mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 21.9mm; Width: 15.5mm; Height: 9.4mm; Product Range: TM3S Seri
The cable tie mount in black is applied with a 10 (M5) screw and is 0.61 (15.5 mm) wide. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages o
Panduit TM3S10-M0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #10 (M5) screw. For outdoor use and are suitable for miniature, in

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10M0