Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S10-C0

Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S10-C0.

Sager Electronics

Datasheet1 page15 years ago

Newark

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+147%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitTM3S8-M0
Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
Cable Clamps and Clips Latching Wire Clip Adhesive Nylon 6.6 Black 4.8mm
PanduitTM3S8-C0
Panduit TM3S8-C0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit TM3S10-C0 provided by its distributors.

Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
Cable Tie Mount, .61in (15.5mm)W, no.10 Screw (M5), Weather Resistant Nylon
Cable Accessories Cable Tie Mount Weather Resistant Nylon 6/6 Black
TIE MOUNT, SCREW, OUTDOOR, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 5mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 9.5mm; Width: 15.8mm; Height: 9.4mm; Product Range: -; SVHC: No SVHC (15-
The cable tie mount in black is applied with a 10 (M5) screw and is 0.61 (15.5 mm) wide. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages o
Panduit TM3S10-C0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #10 (M5) screw. For outdoor use and are suitable for miniature, in
Hole Diameter mm = 5 / Mount Fixing Type = Screw / Mount Colour = Brown / Mount Material = Polyamide 6.6 / Width mm = 50.3 / Operating Temperature Max. °C = 85 / Length mm = 21.9 / Operating Temperature Min. °C = -60 / Height mm = 9.4

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S10C0