Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TM3S8-C0

Panduit TM3S8-C0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S8-C0.

Farnell

Datasheet1 page13 years ago

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+307%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM3S10-C0
Panduit TM3S10-C0 Cable Tie Mount, Screw-On, #10 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
PanduitTM3S8-M0
Panduit TM3S8-M0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 1000/Pack
PanduitTM3S25-C0
Panduit TM3S25-C0 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit TM3S8-C0 provided by its distributors.

Panduit TM3S8-C0 Cable Tie Mount, Screw-On, #8 Screw, 0.86"x0.61", Nylon 6/6, Black, 100/Pack
Cable Tie Mount, .61in (15.5mm)W, no.8 Screw (M4), Weather Resistant Nylon
TIE MOUNT, SCREW, OUTDOOR, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.572mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 9.5mm; Width: 15.5mm; Height: 9.4mm; Product Range: TM Series; SVHC:
Panduit TM3S8-C0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For outdoor use and are suitable for miniature, inte

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S8-C0.
  • TM3S8C0