Panduit T100X000VXC-BK

Marker Tape Vinyl White Print Yellow Tape 25ft Panther LS8 Printer
$ 64.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T100X000VXC-BK.

Master Electronics

Datasheet12 pages14 years ago

element14 APAC

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+38.89%

Related Parts

Voltage marker 4.5 W x 1.13 H 120/208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
PanduitPCV-208BY
Voltage marker 4.5 W x 1.13 H 208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
Voltage Marker, Vinyl, 277/480 Volts, Rohs Compliant: Yes |Panduit PCV-277/480BY
Dymo18436
Rhino Industrial Vinyl Label Tape, 3/4' x 18', Orange/Black Print-Note:Price is for 5 Units
Dymo18433
Rhino Industrial Vinyl Label Tape, 3/4' x 18', Yellow/Black Print-Note:Price is for 5 Units
DYMO 1868705 Industrial Label, Laminated Wire/Cable Wrap, 0.8" x 1.6", White/Black Print

Descriptions

Descriptions of Panduit T100X000VXC-BK provided by its distributors.

Marker Tape Vinyl White Print Yellow Tape 25ft Panther LS8 Printer
LABEL, VINYL, YEL, 25.4MM, 7.6M; Marker Type: Thermal Transfer; Legend: -; Marker Dimensions: 2.54mm x 7.6m; Marker Material: Vinyl; Legend Colour: -; Marker Colour: Yellow; Product Range: -; SVHC: No SVHC (17-Dec-2015); Colour:
The T100X000VXC-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. The label cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in th
Vinyl Tape, Adhesive, Black On Yellow; Label Tape Type:Adhesive; Tape Length:7.6M; Tape Width:25.4Mm; Tape Material:Vinyl; Label Tape Colour:Black On Yellow; For Use With:Panduit Ls8E & Ls9 Series Hand-Held Thermal Transfer Printers;rohs Compliant: Yes |Panduit T100X000VXC-BK

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T100X000VXC-BK.