Panduit PCV-120/208BY

Voltage marker 4.5 W x 1.13 H 120/208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-120/208BY.

JRH Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPCV-115BY
Voltage marker 4.5 W x 1.13 H 115 Volts (legend) vinyl black/orange 4/card 5 cards/package.
PanduitPCV-600BY
Voltage Marker, Vinyl, 600 Volts, 4.50 Rohs Compliant: Yes |Panduit PCV-600BY
PanduitPCV-208BY
Voltage marker 4.5 W x 1.13 H 208 Volts (legend) vinyl black/orange 4/card 5 cards/package.

Descriptions

Descriptions of Panduit PCV-120/208BY provided by its distributors.

Voltage marker 4.5 W x 1.13 H 120/208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
VOLTAGE MARKER, VINYL, '120/208 VOLTS', 4.50"WX1.13"H, 4/CD, 5 CDS/PK, BL ON OR
Label, Voltage Marker, Vinyl, 120/208 V; Marker Type:Pre Printed; Legend:120/208 Volts; Marker Dimensions:28.702Mm X 114.3Mm; Marker Material:Vinyl; Legend Colour:Black; Marker Colour:Orange; Product Range:- Rohs Compliant: Yes |Panduit PCV-120/208BY
Vinyl Voltage Marker, Legend is 120/208 VOLTS, 4.50 Inches Wide x 1.13 Inches High, for Conduit/Pipe Outside Diameter of 1.13 to 3.00 Inches, 4 Markers Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV120/208BY