Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCV-208BY

Voltage marker 4.5 W x 1.13 H 208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
$ 2.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-208BY.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+8.04%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPCV-115BY
Voltage Marker Legend: 115 Volts 1.13 in. H x 4.50 in. L Marker Black on Orange Background
PanduitPCV-600BY
VOLTAGE MARKER, VINYL, '600 VOLTS', 4.50"WX1.13"H, 4/CARD, 5 CARDS/PK, BL/OR
Voltage marker 4.5 W x 1.13 H 120/208 Volts (legend) vinyl black/orange 4/card 5 cards/package.

Descriptions

Descriptions of Panduit PCV-208BY provided by its distributors.

Voltage marker 4.5 W x 1.13 H 208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
Voltage Marker, Vinyl, 208 VOLTS, 4.50inWx1.13inH, 4/card, 5 cards/pk, BL/OR
Cable Markers Marker Adhesive Label Vinyl Black/Orange 114.3x28.44mm
Voltage Marker, Vinyl, 208 Volts, 4.50; |Panduit PCV-208BY
Cable Accessories Voltage Marker Vinyl Black/Orange Bag
Panduit Sales Corp Voltage MrkerVnyl ft208 VoltsftBl/OrPk5
Wire Labels & Markers Voltage MKR Vinyl '208 VOLTS' 4.50
Cable Markers Pre-Marked Adhesive Vinyl Orange Bag
WIRE MARKER ADH 114.3X28.7MM 5PC
Vinyl Voltage Marker, Legend is 208 VOLTS, 4.50 Inches Wide x 1.13 Inches High, for Conduit/Pipe Outside Diameter of 1.13 to 3.00 Inches, 4 Markers Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV208BY