Dymo 1868705

DYMO 1868705 Industrial Label, Laminated Wire/Cable Wrap, 0.8" x 1.6", White/Black Print
$ 48.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 1868705.

Newark

Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
+41.49%

Descriptions

Descriptions of Dymo 1868705 provided by its distributors.

DYMO 1868705 Industrial Label, Laminated Wire/Cable Wrap, 0.8" x 1.6", White/Black Print
Vinyl labels, (L x W) 21 x 39 mm, white, 1868705
Label Roll, 21 x 39mm, 150pcs, White
21MMX39MMLAMINATED WIRE/CABLE WRAP
Label Tape, 21Mm X 39Mm, Black/White; Label Tape Type:Thermal Transfer; Tape Length:39Mm; Tape Width:21Mm; Tape Material:Vinyl; Label Tape Colour:Black On White; For Use With:Dymo Xtl 300 & Xtl 500 Label Printers; Product Range:Xtl Rohs Compliant: Yes |Dymo 1868705

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX