Panduit T100X000VPC-BK

P1 LS8E LS9 T100X000VPC-BK Marker Tape Vinyl Black Print White Tape 25ft Panther LS8 Printer
$ 64.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T100X000VPC-BK.

Sager Electronics

Datasheet1 page14 years ago
Datasheet12 pages0 years ago

Farnell

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.29%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
Panduit S100X125VARY Cable Marker Dispenser Kit w/PFX-0 Pen, Vinyl, White, 1Roll/200 labels
Panduit S100X225VAFY Self-Laminating Labels, Polyester, 1"x2.25", White, 1Roll/100 Labels
DYMO 1734821 Industrial Label, Self Laminating, 1" x 18', White/Black Print, Rhino Series

Descriptions

Descriptions of Panduit T100X000VPC-BK provided by its distributors.

P1 LS8E LS9 T100X000VPC-BK Marker Tape Vinyl Black Print White Tape 25ft Panther LS8 Printer
LABEL, VINYL, WHT, 25.4MM, 7.6M; Label Tape Type: Adhesive-Laminated; Tape Length: 7.6m; Tape Width: 25.4mm; Tape Material: Vinyl; Label Tape Colour: Black on White; For Use With: Panduit PanTher LS8E & Cougar LS9 Hand-Held Th
P1 Continuous Labeling Tape & Ribbon Cassette; Anchura De La Cinta:25.4Mm; Material De La Cinta:Vinyl; Para Usar Con:Panduit Panther Ls8E & Cougar Ls9 Hand-Held Thermal Transfer Printers; Altura Externa:25.4Mm; Color:Black On White |Panduit T100X000VPC-BK
Factory Standard Pack = 1: The T100X000VPC-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. The label cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in th: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-100X000VPC-BK