Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S100X125VARY

Panduit S100X125VARY Cable Marker Dispenser Kit w/PFX-0 Pen, Vinyl, White, 1Roll/200 labels
$ 43.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X125VARY.

Sager Electronics

Datasheet2 pages15 years ago
Datasheet6 pages10 years ago

Newark

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Panduit S100X225VAFY Self-Laminating Labels, Polyester, 1"x2.25", White, 1Roll/100 Labels
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
Cable Marker Self-Laminating 25.4 x 165.1mm Vinyl Film White Roll
DYMO 1734821 Industrial Label, Self Laminating, 1" x 18', White/Black Print, Rhino Series

Descriptions

Descriptions of Panduit S100X125VARY provided by its distributors.

Panduit S100X125VARY Cable Marker Dispenser Kit w/PFX-0 Pen, Vinyl, White, 1Roll/200 labels
DISPENSER KIT, CABLE MARKER; Kit Contents: Dispenser, Roll of 200 White Pre-cut Self-Laminating Write-On Vinyl Cable Markers and PFX-0 Black Permanent write-on Pen; Product Range: PLD Series; SVHC: No SVHC (15-Jan-2019); Ac
StrongHold S100X125VARY Blank Self-Laminating Write-On Cable Marker Tape Dispenser Kit is quick and easy to use. This handy dispenser protects labels when not in use. Kit includes dispenser, one roll of blank cable markers and a Panduit PFX-0 pen. Labels
Label Material = Polyester / Cable Diameter Max. mm = 8.1 / Cable Diameter Min. mm = 4.1 / Width mm = 25.4 / Wire Marker Colour = White / Operating Temperature Max. °C = 107 / Length mm = 38.1 / Operating Temperature Min. °C = -54 / Resistant to = Acids / Resistant to = Alcohol / Resistant to = Temperature / Resistant to = UV Light / Resistant to = Smear / Fire Behaviour = Halogen Free

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN