Panduit STP6X15IG

Ethernet Cables / Networking Cables Copp PCord, Cat 6A Intl Gray S/F
$ 39.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP6X15IG.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 39.19
$ 40.17
Stock
43
123
Authorized Distributors
6
6
Wire/Cable Type
Twisted Pair
Twisted Pair
Gender
Male
Male
Connector Type A
-
-
Connector Type B
-
-
Current Rating
-
-
Wire/Cable Gauge
26 AWG
24 AWG
Cable Length
4.572 m
4.572 m
Shielding
Shielded
Shielded

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
PanduitSTP6X3BU
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
PanduitSTP6X10BU
Cable Assembly 26AWG RJ45 to RJ45 8 to 8 Straight to Straight Low Smoke Zero Halogen Blue
PanduitSTP6X4MRD
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Red S/FTP Cable, 4m

Descriptions

Descriptions of Panduit STP6X15IG provided by its distributors.

Ethernet Cables / Networking Cables Copp PCord, Cat 6A Intl Gray S/F
Cable Assembly STP 7.62m 26AWG Modular Plug to Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Copper Patch Cord, Cat 6A, Intl Gray S/F |Panduit STP6X15IG
TX6A CAT6A SHIELDED PATCH CORD,RJ45-RJ45 T568A/B LSZH,15 FT, GREY
Panduit 10GIG CAT6A STP INTL GRAY PC - 15FT
CU Patch Crd,Cat 6A,S/FTP,15ft,IG

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN