Panduit STP6X15BU

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
$ 40.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP6X15BU.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 40.17
$ 39.19
Stock
123
43
Authorized Distributors
6
6
Wire/Cable Type
Twisted Pair
Twisted Pair
Gender
Male
Male
Connector Type A
-
-
Connector Type B
-
-
Current Rating
-
-
Wire/Cable Gauge
24 AWG
26 AWG
Cable Length
4.572 m
4.572 m
Shielding
Shielded
Shielded

Supply Chain

Introduction Date2007-05-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit STP6X15BU provided by its distributors.

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
Cable Assembly STP 7.62m 26AWG Modular Plug to Modular Plug PL-PL
Wire And Cable, 8 Conductor(s), 24AWG, Communication Cable
PANDUIT STP6X15BU TX6A CAT6A SHIELDED PATCH CORD,RJ45-RJ45 T568A/B LSZH,BLUE 15
CATEGORY 6A, 10 GB/S S/FTP PATCH CORD, TX6A 10GIG MODULAR PLUGS, BLUE, 15 FT.
Panduit 10GIG CAT6A STP BLUE PATCH CORD - 15FT
CU Patch Crd,Cat 6A,S/FTP,15ft,BU

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN