TE Connectivity / Raychem D-602-0146

Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
$ 45.572
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-602-0146.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+12.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitSTP6X3BU
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
PanduitSTP6X6YL
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP
PanduitSTP6X3BL
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C
3M Interconnect Solutions80-0009-2896-2
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 20Conductors 28AWG 150V Black 30.48m
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 18 ", 457 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 3.85 ", 98 mm, 1.27 mm"

Descriptions

Descriptions of TE Connectivity / Raychem D-602-0146 provided by its distributors.

Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
Cross Referenced to TE CNTY RAYCHEM - Part RYCD-602-0146
Contact PIN 12 Size Solder ST Cable Mount 22-26AWG
Connector Accessory, Contact, Beryllium Copper
391903-000, TE Connectivity / Raychem Brand
Circular MIL Spec Contacts SOLDERTACT
D-602-0146 Shielded Contact Product Type: Contact Shielded Contact Wire & Cable Type: Twisted Pair Shielded Contact Style: Pin Shielded Contact Size: 12 Wire Size: 22 – 26 AWG Contact Twisted Pair Pin 12 | Shielded Contact | Part Number: D-602-0146 | Internal Number: 391903-000 | Alias Number: 1192941-9 | 22 – 26 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391903-000
  • 391903-000.