Panduit SGABM30-A-C

Mount, Cable Tie, Adhesive Backed, Wht Nylon 6/6, 1.12" L, 1.12" W, 0.16" H
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGABM30-A-C.

Farnell

Datasheet1 page12 years ago

Master Electronics

Newark

Sager Electronics

element14

Inventory History

3 month trend:
-30.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1

Descriptions

Descriptions of Panduit SGABM30-A-C provided by its distributors.

MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
Width mm = 50.3 / Length mm = 28.5 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 7.6
Super Grip Tie Mounts, Nylon 6.6, 1.12X1.12 In; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Anchura:1.12"; Color:White; Longitud:1.12" |Panduit SGABM30-A-C
The Panduit SGABM30-A-C super grip rubber adhesive backed cable tie mounts are made of Nylon 6.6 and are for use with miniature and intermediate Super-Grip cross-section cable ties. Designed for indoor use, especially in areas where space is limited. They
The adhesive mount in white is mounted with rubber adhesive tape and measures 1.12 x 1.12 (28.5 mm x 28.5 mm). It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is designed for indoor environments a

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN