Panduit ABM112-AT-D

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
$ 0.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM112-AT-D.

Sager Electronics

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
+66.51%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 1.12" L, 1.12" W, 0.16" H
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Descriptions

Descriptions of Panduit ABM112-AT-D provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
Mount Cable Tie; High-Temp; Nylon; 4-Way; 1.12 in. Sq.; White; 500 Pk
Panduit ABM112-AT-D Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 1.12"x1.12", White, 500Pcs
1-1/8" L, 1-1/8" W, White Plastic Cable Tie Mount, PK 500
Cable Tie Mount, 28.4Mm, Pa 6.6, White; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.4Mm; Width:28.4Mm; Height:5.1Mm; Product Range:- Rohs Compliant: Yes |Panduit ABM112-AT-D
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.12 long x 1.12 wide (28.6 x 28.6 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with mi
Cable Tie Mount, High Temperature Adhesive, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm), White. Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN