Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABM1M-A-C

Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
$ 0.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM1M-A-C.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

HQonline

Burklin Elektronik

Agility

Sager Electronics

Inventory History

3 month trend:
-11.56%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
PanduitABM1M-A-M
Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4 Sq; |Te Connectivity Amp 608802-1
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit ABM1M-A-C provided by its distributors.

Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
Panduit ABM1M-A-C Cable Tie Mount, Screw-On, Adhesive Back, 0.5"x0.5", Nylon 6/6, White, 100/Pack
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 0.5" L, 0.5" W, 0.16" H
Cable Tie Mount, Adh., .50"X.50" (12.7Mm Rohs Compliant: Yes
Mount Cable Tie; Nylon; 4-Way; 0.5 in. Sq.; White; 100 Pack
Cable Tie Mount, Adh., .50inx.50in (12.7mm x 12.7mm), WH
Panduit Sales Corp Cable Tie MountAdh50Inx50InWhPk100
Cable Accessories Tie Mount Nylon 6/6 White Package
4-Way Adhesive Backed .50 " x .50 " Cable Tie Mount
MOUNT, ADHESIVE, 4WAY, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 4mm; Width: 12.7mm; Height: 4mm; Product Range: ABM Series; SVHC: No SVHC (1
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50 long x 0.50 wide (12.7 x 12.7 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with min
Mount Fixing Type = Adhesive / Mount Colour = White / Mount Material = Polyamide 6.6 / Width mm = 50.3 / Operating Temperature Max. °C = 49 / Length mm = 12.7 / Operating Temperature Min. °C = -20 / Height mm = 3.8
Cable Tie Mount, Adhesive, 0.50 Inch x 0.50 Inch (12.7 mm x 12.7 mm), White. Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM1M-A-C.