Panduit ABM112-A-D

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM112-A-D.

Master Electronics

Datasheet2 pages25 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-42.73%

Supply Chain

Country of OriginUS
Introduction Date2022-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
PanduitABM1M-A-M
Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Descriptions

Descriptions of Panduit ABM112-A-D provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
CABLE TIE MOUNT, LENGTH 28.4MM, WIDTH 1.12IN, HT 0.2IN, WHITE, NYLON 6.6
Mount Cable Tie; Nylon; 4-Way; 1.12 in. Sq.; White; 500 Pack
Panduit ABM112-A-D Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, 1.12"x1.12", White, 500Pcs
Cable Tie Mount, Adh., 1.12inx1.12in (28.5mm x 28.5mm), WH
4-WAY ADHESIVE BACKED CABLE,TIE MOUNT- WHITE,500/PK-ROHS, PK 500
Panduit Sales Corp 4-Way Cable Tie MountAdh112inWhPk500
CABLE TIE MOUNT, NYLON 6.6, 28.6MM, WHT; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.7mm; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.6mm; Width: 28.6mm; Height: 4.1mm; Product Range:
Cable Tie Mount, 4Way, 28.6Mm W, Nylon, White, Pk500; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon (Polyamide); Color De Montura:White; Anchura:28.6Mm; Longitud:28.6Mm |Panduit ABM112-A-D
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.12 long x 1.12 wide (28.5 x 28.5 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with min
Cable Tie Mount, Adhesive, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN