Panduit SGABM20-A-C

Panduit SGABM20-A-C Cable Tie Mount, Adhesive Back, 0.75"x0.75", Nylon 6/6, White, 100/Pack
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGABM20-A-C.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1628%

Supply Chain

Introduction Date2013-07-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
PanduitABM1M-A-M
Panduit ABM1M-A-M Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, .5"x.5", White, 1000Pcs
PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Descriptions

Descriptions of Panduit SGABM20-A-C provided by its distributors.

Panduit SGABM20-A-C Cable Tie Mount, Adhesive Back, 0.75"x0.75", Nylon 6/6, White, 100/Pack
Cable Tie Mount 4-Way Tie Entry Adhesive Back/Mtg 0.75 in. W x 0.75 in. L Base Nylon 6.6
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT NYLON 6/6, 0.75" L, 0.75" W, 0.16" H
Cable Tie Mounting Base, Nylon 6/6, White, 0.75 in L
Super Grip Tie Mounts, Nylon 6.6, 0.75X0.75 In; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:19.1Mm; Width:19.1Mm; Height:5.2Mm; Product Range:Super-Grip Seriesrohs Compliant: Yes |Panduit SGABM20-A-C
The Panduit SGABM20-A-C super grip rubber adhesive backed cable tie mounts are made of Nylon 6.6 and are for use with miniature and intermediate Super-Grip cross-section cable ties. Designed for indoor use, especially in areas where space is limited. They
The adhesive mount in white is mounted with rubber adhesive tape and measures 0.75 x 0.75 (19.1 mm x 19.1 mm). It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is designed for indoor environments a

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGABM20-A-C.