Panduit SE75P-CR0

Braided Cable Sleeve, 3/4 in Inside Dia., 1-1/4 in Max Bundle Dia., 100 ft, Black
$ 202.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE75P-CR0.

Electro Sonic

Datasheet1 page14 years ago

Sager Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-44.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 10.5 mm, 30.5 m, 100 ft
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit SE75P-CR0 provided by its distributors.

Braided Cable Sleeve, 3/4 in Inside Dia., 1-1/4 in Max Bundle Dia., 100 ft, Black
BRAIDED EXPANDABLE SLEEVING, PET, 19.1MM; Sleeving / Tubing Type: Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 19.1mm; Length - Metric: 30.5m; Length - Imperial: 100f
Sleeving, Expandable, 19.1Mm, Black, 100Ft; Tipo De Camisa/Tubería:Expandable; Longitud:30.48M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:19.1Mm; Manguito, Color:Black; Color:Negro |Panduit SE75P-CR0
Panduit SE75P-CR0 Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel. Exp. Sleeving, 0.75" (19.1mm),Black

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN