Panduit SE50PFR-DR0

Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black Reel
$ 859.917
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE50PFR-DR0.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Sager Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+86.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 10.5 mm, 30.5 m, 100 ft
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit SE50PFR-DR0 provided by its distributors.

Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black Reel
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 500 ft, Black
Braided, Pet, 12.7Mm, Blk; Sleeving/Tubing Type:Braided; Sleeving Material:Pet (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:12.7Mm; Length - Metric:152.4M; Length - Imperial:500Ft; Product Range:- Rohs Compliant: Yes |Panduit SE50PFR-DR0
Panduit SE50PFR-DR0 Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 500 ft. per reel Exp. Sleeving, .50" (12.7mm), Flame Ret.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN