Panduit SE38PFR-TR0

Braided Cable Sleeve, 0.38 in Inside Dia., 1/2 in Max Bundle Dia., 200 ft, Black
$ 347.398
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE38PFR-TR0.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-38.12%

Supply Chain

Introduction Date2015-08-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit SE38PFR-TR0 provided by its distributors.

Braided Cable Sleeve, 0.38 in Inside Dia., 1/2 in Max Bundle Dia., 200 ft, Black
Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black
SLEEVING, EXPANDABLE, 9.5MM, BLACK/WHITE TRACER, 200FT; Sleeving / Tubing Type:Braided; Sleeving Material:PET (Polyethylene Terephthalate); Sleeving Colour:Black / White; Internal Diameter:9.5mm; Length - Metric:61m; Pro
Panduit SE38PFR-TR0 Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. Exp. Sleeving, .38" (9.5mm),Flame Ret.,
Sleeving, Expandable, 9.5Mm, Black/White Tracer, 200Ft; Tipo De Camisa/Tubería:Braided; Longitud:61M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:9.5Mm; Manguito, Color:Black; Color:Black W/White Tracer |Panduit SE38PFR-TR0

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN