Panduit SE38PFR-MR0

Braided Cable Sleeve, 0.37 in Inside Dia., 1/2 in Max Bundle Dia., 1000 ft, Black
$ 1,230.694
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE38PFR-MR0.

JRH Electronics

Datasheet1 page18 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 10.5 mm, 30.5 m, 100 ft
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit SE38PFR-MR0 provided by its distributors.

Braided Cable Sleeve, 0.37 in Inside Dia., 1/2 in Max Bundle Dia., 1000 ft, Black
Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black
Panduit SE38PFR-MR0 Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 1000 ft. per reel Exp. Sleeving, .38" (9.5mm),Flame Ret.,
Braided Sleeve, 9.5Mm, Pet, 304.8M; Sleeving/Tubing Type:Expandable Braided; Sleeving Material:Pet (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:9.5Mm; Length - Metric:304.8M; Length - Imperial:1000Ft Rohs Compliant: Yes |Panduit SE38PFR-MR0

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN