Panduit SE125P-LR0

Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 1 1/4 50 ROLL
$ 130.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE125P-LR0.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

Electro Sonic

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Alpha WireSW42 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool

Descriptions

Descriptions of Panduit SE125P-LR0 provided by its distributors.

Non-Heat Shrink Tubing and Sleeves EXP SLV BLK 1 1/4 50 ROLL
BRAIDED EXPANDABLE SLEEVING, PET, 31.8MM; Sleeving / Tubing Type: Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 31.8mm; Length - Metric: 15.24m; Length - Imperial: 50f
Panduit SE125P-LR0 Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 50 ft. per reel. Exp. Sleeving, 1.25" (31.8mm),Black
Sleeving, Expandable, 31.8Mm, Black, 50Ft; Tipo De Camisa/Tubería:Expandable; Longitud:15.24M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:31.8Mm; Manguito, Color:Black; Color:Black |Panduit SE125P-LR0

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN