Panduit RER1.25-S6-X

Cable Accessories Wire Retainer Nylon 6/6 Black/White
$ 10.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RER1.25-S6-X.

Sager Electronics

Datasheet1 page12 years ago
Datasheet8 pages15 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.74%

Related Parts

Harness Identification Marker Plate 2.50 x 1.75(63.5mm x 19.1mm) white standard package.
Panduit RAFCBI2-S6-M20 Cable Tie Mount, Right Angle, Flat Cable, 2.78" L, Nylon 6/6, Blk, 1000/Pack
PanduitABM3H-A-L
Panduit ABM3H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", White, 50Pcs

Descriptions

Descriptions of Panduit RER1.25-S6-X provided by its distributors.

Cable Accessories Wire Retainer Nylon 6/6 Black/White
WIRE RETAINER, ELASTIC HARNESS, 1.25" (31.8MM) BUNDLE, #6 SCREW (M3), NYLON 6.
Bundle protection, with replaceable strap, max. bundle Ø 31.8 mm, nylon, black, (L x W x H) 41.7 x 30 x 72.6 mm, RER1.25-S6-X
ELASTIC RETAINER, PA 66, BLACK/WHITE, SCREW; Accessory Type:Elastic Retainer; For Use With:Harness Boards; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Replaceable Elastic Retainers; Tipo De Abrazadera Para Cable:-; Longitud Externa:-; Anchura Externa:41.7Mm; Color:Black; Diametro Max Del Conjunto De Cables:1.25"; Material Del Cuerpo:Nylon 6.6; Montura, Tipo De Fijación:Screw |Panduit RER1.25-S6-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER-1.25-S6-X
  • RER1.25S6X