Panduit RAFCBI2-S6-M20

Panduit RAFCBI2-S6-M20 Cable Tie Mount, Right Angle, Flat Cable, 2.78" L, Nylon 6/6, Blk, 1000/Pack
$ 0.917
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAFCBI2-S6-M20.

Master Electronics

Datasheet1 page22 years ago

Sager Electronics

Inventory History

3 month trend:
-23.64%

Related Parts

Panduit ABM3H-AT-T0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", Blk, 200Pcs
PanduitBEC75-A-L
Entry Clip 1.49 in. W x 1.46 in. L Adhesive Back/Mtg Nylon Natural 0.75 in. OD Cable
PanduitMP250-C0
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.

Descriptions

Descriptions of Panduit RAFCBI2-S6-M20 provided by its distributors.

Panduit RAFCBI2-S6-M20 Cable Tie Mount, Right Angle, Flat Cable, 2.78" L, Nylon 6/6, Blk, 1000/Pack
Cable Tie Mounts Cable Tie Mount Right Angle Base 2
CABLE TIE MOUNT, BLACK, PA6.6, CABLE TIE, SCREW, 2.78" H
Cable Clamp, Nylon 6.6 , Black; Cable Clamp/Clip Type:Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:70.6Mm; External Width:16Mm Rohs Compliant: Yes |Panduit RAFCBI2-S6-M20

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAFCBI2S6M20