Panduit ABM3H-A-L

Panduit ABM3H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", White, 50Pcs
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM3H-A-L.

Burklin Elektronik

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-48.10%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitSST2S-C
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitCBR3I-M
Cable Tie, 10-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitCBR4I-M
Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit ABM3H-A-L provided by its distributors.

Panduit ABM3H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", White, 50Pcs
MOUNT, ADHESIVE, NYLON, PK50; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 6.4mm; Width: 38.1mm; Height: 6.4mm; Product Range: -; SVHC: No SVHC (15-J
Width mm = 50.3 / Length mm = 38.1 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = White / Height mm = 7.4
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Color:White; Material Del Cuerpo:Nylon; Tipo De Accesorio:Cable Tie Mount |Panduit ABM3H-A-L
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5 long x 1.5 wide (38.1 x 38.1 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with minia
Cable Tie Mount, Adhesive, 1.5 Inches x 1.5 Inches (38.1 mm x 38.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3H-A-L.