Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MP250W175-C

Harness Identification Marker Plate 2.50 x 1.75(63.5mm x 19.1mm) white standard package.
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP250W175-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page24 years ago

Master Electronics

Arrow.cn

Farnell

Inventory History

3 month trend:
-14.32%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitMP250-C
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) white standard package.
PanduitMP250-C0
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.
PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
HellermannTyton151-10951
Wire Labels & Markers Q Tag, 3.9 x 1.7, For Q18 thru Q50 ties, PA66, White, 50/bag
HellermannTyton151-10952
CABLE TIE, Q TAG, RIGHT ANGLED, 3.9X1.7", Q18 THRU Q30 TIES, PA66, WHITE, 50/BAG
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9

Descriptions

Descriptions of Panduit MP250W175-C provided by its distributors.

Harness Identification Marker Plate 2.50 x 1.75(63.5mm x 19.1mm) white standard package.
Marker Plate Identification; 2.50 in. L x 1.75 in. W; 0.19 in. Tie Width; Nylon
Panduit MP250W175-C Marker Plate, Nylon 6.6, 1.75"Wx2.5"L, White, 100Piece
MARKER PLATE, WHITE, 63X443MM, PK100; Label Size:63.5 x 44.5mm; Material:Nylon 6.6; Colour:White; Pack Quantity:100; SVHC:No SVHC (18-Jun-2012); External Length / Height:63.5mm; External Width:44.5mm
Marker Plate, Nylon6.6, Wht, 44.4X63.5Mm; Label Type:Identification; Label Dimensions:44.4Mm X 63.5Mm; Label Material:Nylon 6.6; Label Colour:White; Pack Quantity:100; Product Range:- Rohs Compliant: Yes |Panduit MP250W175-C
MARKER PLATE, WHITE, 63X443MM, PK100; Marker Type: Tie On Write On Plate; Legend: Blank; Legend Colour: -; Marker Colour: White; Marker Dimensions: 63.5mm x 44.5mm; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material:
Marker Plate. 2.50 Inch x 1.75 Inches (63.5 mm x 19.1 mm). White. Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP250W175C