Panduit RAF10IW-X

Wire Ducting & Raceways LD10 Low Voltage Right Angle Fitting
$ 2.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAF10IW-X.

Sager Electronics

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.54%

Related Parts

PanduitABMM-A-C
Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm
PanduitABMM-A-D
Panduit ABMM-A-D Cable Tie Mount, 4-Way, ABS Plastic, Rubber Adhesive, .75"x.75", White, 500Pcs
PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack
Mount, Cable Tie; 2-way; 2 Screw holes; 1"Lx0.115"W; ABS plastic; Ivory

Descriptions

Descriptions of Panduit RAF10IW-X provided by its distributors.

Wire Ducting & Raceways LD10 Low Voltage Right Angle Fitting
Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene Off White
Panduit RAF10IW-X Right angle fitting for use with LD10 raceway, Off White, ABS, Length 2.5 in. LD10 Low Voltage Right Angle Fitting
Surface Raceway, Pvc/2.5"x2.5"x0.91"/Wht; External Height - Metric:23.1Mm; External Width - Metric:63.5Mm; Length - Metric:63.5Mm; External Height - Imperial:0.91"; External Width - Imperial:2.5"; Length - Imperial:2.5" Rohs Compliant: Yes |Panduit RAF10IW-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN