Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABMM-A-D

Panduit ABMM-A-D Cable Tie Mount, 4-Way, ABS Plastic, Rubber Adhesive, .75"x.75", White, 500Pcs
$ 0.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-D.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Agility

Mouser

Inventory History

3 month trend:
+1.51%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack

Descriptions

Descriptions of Panduit ABMM-A-D provided by its distributors.

Panduit ABMM-A-D Cable Tie Mount, 4-Way, ABS Plastic, Rubber Adhesive, .75"x.75", White, 500Pcs
Cable Tie Mount, 4 Way Entry, Adhesive, White, ABS (Acrylonitrile Butadiene Styrene)
CABLE TIE MOUNT, 0.75" SQUARE, ADHESIVEBACKED, WHITE, ABM SERIES
Mount Cable Tie; ABS; 4-Way; 0.75 in. Sq.; White; 500 Pack
CABLE ITE MOUNT; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:ABS (Acrylonitrile Butadiene Styrene); Length:-; Width:-; Height:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Access
Cable Tie Mount, Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN