Descriptions of Panduit ABM2S-A-D provided by its distributors.
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack
Cable Tie Mount, Adhesive, Screw, 4 mm, White, ABS (Acrylonitrile Butadiene Styrene), 25.4 mm
4-Way Adhesive Backed Cable Tie Mount, White 500 per Package, 1" x 1"
MOUNT, CABLE TIE, ADHESIVE BACKED, WHT ABS, 1" L, 1" W, 0.16" H, M3 THREAD
Cable Tie Mount, Adh., 1"X1" (25.4Mm X 2 Rohs Compliant: Yes
Panduit Sales Corp Cable Tie Mount Adh1Inx1In Wh Pk 500
Mount Cable Tie; ABS; 4-Way; 1 in. Sq.; White; 500 Pack
Cable Tie Mount, Adh., 1inx1in (25.4mm x 25.4mm), WH
CABLE TIE MOUNT; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:ABS (Acrylonitrile Butadiene Styrene); Length:25.4mm; Width:25.4mm; Height:-; Product Range:-; Accessory Type:Cable Tie
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of ABS material which increases mechanical strength heat and wear resistance and stiffness. It is used with miniat
Cable Tie Mount, Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Standard Panduit Cable Ties. Color is White.