Panduit R150X150V1T

Wire Ducting & Raceways ThermTrans TurnTell Vinyl, 1.50 W
$ 0.592
Production

Price and Stock

Inventory History

3 month trend:
-3.05%

Supply Chain

Introduction Date2019-09-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cable Marker Self-Laminating 50.8 x 57.2mm Vinyl Film White Roll
ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
PanduitPDL-4
Wire Labels & Markers Dot Matrix Self-Lam Label Vinyl 1.00
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
TE ConnectivitySBP080150WE10
SELF LAMINATING, CLEAR VINYL, DIE-CUT LABEL;38.1MM(H);20.3MM(W);10K LABELS PER ROL

Descriptions

Descriptions of Panduit R150X150V1T provided by its distributors.

Wire Ducting & Raceways ThermTrans TurnTell Vinyl, 1.50 W
Panduit R150X150V1T Thermal Transfer Turn-Tell Label, 1.5"Wx1.5"L, Vinyl, White, 1000 Labels
Cable Accessories Self-Laminating Label Vinyl White
Panduit Sales Corp TtTurn-Telllbl15inX15inX5inCl/Wh1000
Thermal Transfer Vinyl Clear/Vhite 3 Core Cat. 5e/6/6A
Therm Trans, Turn-Tell, Vinyl, 1.50" W X
Turn-Tell R150X150V1T Turn-Tell, Vinyl,
TURN-TELL, VINYL, WHITE, 1000 LBLS
LABEL ROTATING SELF LAMINATING
WIRE MARKER LABEL, SELF-LAM, POLYMER/WHT; Marker Type:Rotating, Self-Laminating; Legend:Blank (No Legend); Marker Dimensions:38.1mm x 38.1mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:Turn-Tell SeriesRoHS Compliant: NA
The R150X150V1T Thermal Transfer Turn-Tell Label has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and repositioning on wires/cables. It can easily be installed on existing terminated wires/assemblies and

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN