Panduit PW50F-T20

Cable Wrap, 1/2 in Inside Dia., 0.55 in Max Bundle Dia., 200 ft, Polyethylene, Black
$ 277.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PW50F-T20.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Mouser

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitCLT38F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 10.5 mm, 30.5 m, 100 ft
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit PW50F-T20 provided by its distributors.

Cable Wrap, 1/2 in Inside Dia., 0.55 in Max Bundle Dia., 200 ft, Polyethylene, Black
SLEEVING WRAP, BLK, 12.7MM, 60.96M; Wrap Material: Polyethylene; Wrap Colour: Black; Bundle Dia Min - Metric: 10.9mm; Bundle Dia Max - Metric: 14mm; Reel Length (Metric): 61m; Reel Length (Imperial): 200ft; Bundle Dia Min - Im
The PW50F-T20 Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large over

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN