Panduit PV2-56RX-XY

Ring Terminal, large wire, expanded vinyl ins, PV2-56RX-XY, PK 10
$ 5.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV2-56RX-XY.

IHS

Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.73
$ 3.027
Stock
2,413
1,902
Authorized Distributors
1
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-03-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitPV2-56R-XY
Ring Terminal large wire 2 AWG 5/16 stud size vinyl insulated standard package.
PanduitPV2-14R-XY
Ring Terminal large wire 2 AWG 1/4 stud size vinyl insulated standard package.
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity52044-4
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece
PanduitPV2-38R-XY
Ring Terminal large wire 2 AWG 3/8 stud size vinyl insulated standard package.
TE Connectivity52044-2
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece

Descriptions

Descriptions of Panduit PV2-56RX-XY provided by its distributors.

Ring Terminal, large wire, expanded vinyl ins, PV2-56RX-XY, PK 10
RING TERMINAL, LARGE WIRE, 2 A WG, 5/16 STUD SIZE, VINYL EXP
Ring Terminal, Large Wire, Expanded Viny / Pc
Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin
Panduit Sales Corp. RingtermVylexp2Awg5/16inStudPk10
Panduit PV2-56RX-XY Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl expanded insulation, standard package. Ring Terminal, large wire, expanded viny

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN