Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV2-56RX-TY

Ring Terminal, Large Wire, 2 AWG, 5/16" Stud Size, Vinyl Expanded Insulation
$ 3.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV2-56RX-TY.

IHS

Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
-66.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.032
$ 7.675
Stock
88
25
Authorized Distributors
6
2
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Te Connectivity Amp 52044-4.
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
PanduitPV2-38R-TY
Ring Terminal, large wire, vinyl insulated, 2, PV2-38R-TY, PK 200
PanduitPV2-14R-TY
Ring Terminal, Large Wire, Vinyl Insulat Rohs Compliant: Yes |Panduit PV2-14R-TY
Ring Terminal, large wire, 2 AWG, 3/8" stud size, vinyl expanded insulation, bulk package.
TE Connectivity52044-2
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece

Descriptions

Descriptions of Panduit PV2-56RX-TY provided by its distributors.

RING TERMINAL, LARGE WIRE, 2 AWG, 5/16" STUD SIZE, VINYL EXPANDED INSULATION
Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin Bulk
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 2 AWG; 5/16 in.
Panduit Sales Corp RingtermVylexp2Awg5/16inStudPk200
Panduit TERM RING VINYL * ROHS *

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN