Panduit PV18-56R-MY

Ring Terminal, 5/16 in Stud Size, 18 AWG, 600 V, Vinyl Insulated, Red, Crimp Termination Only
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-56R-MY.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-2.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.342
$ 0.896
Stock
11,642
4,367
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 20.60mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm

Descriptions

Descriptions of Panduit PV18-56R-MY provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 18 AWG, 600 V, Vinyl Insulated, Red, Crimp Termination Only
Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Box
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 18 AWG; 5/16 in.
Terminals Ring Terminal vinyl insuld 22 - 18
Pan-Term PV18-56R-MY Ring Terminal, Red
Panduit Sales Corp Ring TermVinyl22-18Awg5/16InPk1000
TERMINAL, RING TONGUE, 5/16", 18AWG, RED; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm²; Product Range:PV Series; Insulator Colour:Red; Insulator Material:Vinyl 48AC9

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN