Molex 19073-0042

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0042.

IHS

Datasheet1 page16 years ago

Molex

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-62.60%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 22.00mm
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34149-1
Ring Tongue Terminal, M5, #10, 16Awg; |Te Connectivity Amp 2-34149-1.
TE Connectivity2-36150-1
Terminal, Ring Tongue, M3.5, 16Awg, Red; |Te Connectivity Amp 2-36150-1
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity327174
Ring Tongue Terminal 16-22AWG 16.33mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of Molex 19073-0042 provided by its distributors.

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton
Ring Tongue Terminal 18-22AWG Copper Red 20.5mm Tin Avikrimp™ Carton
Ring Tongue Terminal 18-22 AWG 20.5mm 6.7mm Tin Loose Piece
Ring Terminal, 0.35 to 0.8mm2, Nylon (Polyamide), Tin, M4, 22 to 18 AWG, Red, Avikrimp 19073 Series
RING AVIKRIMP (AA-832-08) | Molex Incorporated 19073-0042
Avikrimp Nylon Insulated Terminals RING TONGUE 22-18 AWG
TERMINAL, RING TONGUE, #8, RED, 18AWG; S
Cross Referenced to MOLEX - Part: MOL19073-0042
Terminals RING-TRM 22-18 #08 NYL RED
CONN RING CIRC 18-22AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, RED, 18AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:18AWG; Conductor Area CSA:0.8mm²; Product Range:Avikrimp 19073 Series; Insulator Colour:Red; Connector Type:Ring Tongue

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730042
  • 19073-0042.
  • 19073-0042..
  • 190730042
  • AA-832-08
  • AA83208