Panduit PV18-10R-MY

Panduit Pan-Term Ring Terminal; #22 - 18; #10 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-10R-MY.

IHS

Datasheet1 page0 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-57.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.254
$ 0.693
Stock
72,225
44,097
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ Loose Piece
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
LOCKING FORK TERMINAL 22 TO 18 AWG STUD SIZE 6 VINYL INSULATED BUTTED SEAM

Descriptions

Descriptions of Panduit PV18-10R-MY provided by its distributors.

Panduit Pan-Term Ring Terminal; #22 - 18; #10 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Panduit PV18-10R-MY Ring Terminal, Vinyl Insul, 600V, 22-18AWG, #10 Stud, Red, 1000Pcs
Ring Terminal Connector, vinyl insulated, 22 to 18 AWG, no.10 stud size, funnel entry

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV18-10R-MY.