Panduit PSCB-5Y

Panduit PSCB-5Y StrongHold Write-On Cable Marker Books, Blank, 1”Area, White, 30Markers/Book
$ 40.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSCB-5Y.

Sager Electronics

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
Cable Marker Self-Laminating 25.4 x 165.1mm Vinyl Film White Roll
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 101.6mm, Vinyl, White
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
TE Connectivity / RaychemSBP100743WE1
THERMAL TRANSFER, ACRYLIC, SELF-LAMINATING, 65.1M ROLL, CLEAR VINYL, SBP SERIES

Descriptions

Descriptions of Panduit PSCB-5Y provided by its distributors.

Panduit PSCB-5Y StrongHold Write-On Cable Marker Books, Blank, 1”Area, White, 30Markers/Book
SELF-LAMINATING WRITE-ON CABLE MARKER, VINYL, 5"X1", 30 MARKERS PER BOOK, WHITE.
Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 5.0in x 1.0in 30 markers per book White.
Wire Marker Colour = Black / White / Width mm = 25.4 / Length mm = 127 / Operating Temperature Max. °C = 66 / Label Material = Vinyl / Operating Temperature Min. °C = -40 / Cable Diameter Min. mm = 8.1 / Cable Diameter Max. mm = 32.2
Self-Laminating Cable Labels; Legend:Blank (No Legend); Background Color:White; External Height:1"; External Width:1"; Label Material:Vinyl; Label Size:25.4 x 127mm; Label Type:Self Adhesive; Pack Quantity:30; Print-On Area:1"
Self-Laminating Cable Labels; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:25.4Mm X 127Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White; Altura:127Mm; Altura Externa:1" |Panduit PSCB-5Y

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSCB5Y