Panduit PNF18-8R-C

Ring Terminal, #8 Stud Size, 18 AWG, 1, 000 V, Nylon Insulated, Red, 100 PK
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF18-8R-C.

Newark

Datasheet1 page14 years ago

Sager Electronics

X-ON

DigiKey

Arrow Electronics

Inventory History

3 month trend:
-9.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.25
$ 0.48
Stock
6,524
2,153
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
PanduitPN18-6R-C
Panduit PN18-6R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #6 Stud, Red, 100Pcs
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity171506-1
AMP FROM TE CONNECTIVITY 171506-1 TERMINAL, RING, #8 STUD, CRIMP, RED, 22-18AWG

Descriptions

Descriptions of Panduit PNF18-8R-C provided by its distributors.

Ring Terminal, #8 Stud Size, 18 AWG, 1,000 V, Nylon Insulated, Red, 100 PK
TERMINAL, RING TONGUE, #8, CRIMP, RED; C; TERMINAL, RING TONGUE, #8, CRIMP, RED; Connector Type:Ring Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22AWG to 18AWG; Contact Material:Copper; Contact Plating:Tin
Terminal, Ring Tongue, #8, Crimp, Red; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Product Range:Pan-Term Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF-18-8R-C
Ring Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 8 Stud Size, Funnel Entry. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNF-18-8R-C