Panduit PN18-8LF-3K

Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AW
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-8LF-3K.

IHS

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-32.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.556
$ 1.08
Stock
30,439
2,815
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of Panduit PN18-8LF-3K provided by its distributors.

Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AW
Terminal Locking Fork; Nylon-Insulated; 600V; 22 AWG to 18 AWG; No. 8
Fork Terminal, #8 Stud Size, 18 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only, 3000 PK
Fork Terminal 18-22AWG Copper Red 22.6mm Tin T/R
Locking Fork Terminal nylon insulated
Panduit Sales Corp ForkLockingNylon22-18Awg#8Reel3000
Reel Smart PN18-8LF-3K Terminals on a R
Terminals Locking Fork Term NYL insuld
Panduit TERMO L-FORK NYLON INSUL
CONN SPADE TERM 18-22AWG #8 RED
Locking Fork Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 8 Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Snap in place for secure connection. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN