What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-51864-1

Terminal, Ring Tongue; RING-041; Copper; 16-14 AWG; 300 VAC; 8 (M4); PIDG; Tin
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-51864-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-9.23%

CAD Models

Download TE Connectivity 4-51864-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Electro Tin InsulKrimp™ T/R
TE Connectivity / AMP8-640929-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.82mm Tin Loose
TE Connectivity / AMP8-640913-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 4-51864-1 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 16-14 AWG; 300 VAC; 8 (M4); PIDG; Tin
TERMINAL, RING TONGUE, #8, CRIMP, BLUE;; TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Connector Type:Ring Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:4mm; Wire Size (AWG):16-14; Contact Material:Copper; Contact Plating:Tin
TERMINAL,PIDG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 4-51864-1 | Internal Number: 4-51864-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty