Panduit PN14-8F-C

Panduit PN14-8F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-8F-C.

IHS

Datasheet1 page14 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.89%

Alternate Parts

Price @ 1000
$ 1.019
$ 0.41
$ 0.41
Stock
5,368
3,836
3,836
Authorized Distributors
6
6
6
Gender
-
-
-
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-8F-C
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
PanduitPV14-10F-C
Panduit PV14-10F-C Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #10 Stud, Blue, 100Pcs
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Bag
Snap Spade Tongue Terminal 14-16AWG Copper Blue 20.96mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of Panduit PN14-8F-C provided by its distributors.

Panduit PN14-8F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
Panduit Pan-Term Fork Terminal; #16 - 14; #8 Stud; Blue; Nylon; 100 ct.
Fork Terminal nylon insulated 18- 14 AWG 8 stud size standard package.
Terminal, Fork, #8, 18-14Awg, Blu; Product Range:Pn Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-8F-C
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 8 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-8F-C.