Panduit PN14-10F-M

Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 1000 PK
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-10F-M.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+23.94%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-10F-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 10 stud size bulk package.

Descriptions

Descriptions of Panduit PN14-10F-M provided by its distributors.

Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 1000 PK
Fork Terminal 14-16AWG Copper Blue 22.1mm Tin Box
Fork Terminal, nylon insulated, 18 - 14
Pan-Term Insulated Terminals NYL-FORK 16-14 BLU #10
Panduit Sales Corp Fork Nylon Ins18-14Awg#10Pk1000
Pan-Term PN14-10F-M Loose Piece Forks
CONN SPADE TERM 14-16AWG #10 BLU
TERMINAL, FORK TONGUE, #10, 14AWG, BLU; Product Range:PN Series; Wire Size AWG Min:18AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator M
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN